Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
- RS庫存編號:
- 470-413
- 製造零件編號:
- PX-S1
- 製造商:
- Bahco
小計(1 件)*
TWD2,753.00
(不含稅)
TWD2,890.65
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 6 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD2,753.00 |
* 參考價格
- RS庫存編號:
- 470-413
- 製造零件編號:
- PX-S1
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Composite | |
| Maximum Cutting Capacity | 15mm | |
| Weight | 205g | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Secateurs | ||
Handle Material Composite | ||
Maximum Cutting Capacity 15mm | ||
Weight 205g | ||
豁免
- COO (Country of Origin):
- FR
The Bahco Bypass Secateurs with Elastomer Coated Fixed Handle are designed according to the scientific ERGO process for maximum comfort and efficiency. The cutting head is sized appropriately for the task, with vertical and lateral inclinations that enable pruning with a straight wrist to reduce strain. The blades are precision ground for sharpness and durability. PX handles are made from a strong composite material with soft rubber on the upper part for added comfort. The shape and size of the handles are tailored to fit the user's hand for improved grip and control.
Maximum comfort with minimum effort due to the ergonomic design
Less fatigue and discomfort thanks to the inclinations of the cutting head
Increased comfort thanks to elastomer coated flowing shaped handles
Reduced friction and sticking due to the hollow inner face of the blade
相關連結
- Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 25 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity