Bahco Elastomer Handle Secateurs, 15 mm maximum cutting capacity
- RS庫存編號:
- 470-404
- 製造零件編號:
- PXR-M1
- 製造商:
- Bahco
小計(1 件)*
TWD4,002.00
(不含稅)
TWD4,202.10
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 7 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD4,002.00 |
* 參考價格
- RS庫存編號:
- 470-404
- 製造零件編號:
- PXR-M1
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Elastomer | |
| Maximum Cutting Capacity | 15mm | |
| Weight | 284g | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Secateurs | ||
Handle Material Elastomer | ||
Maximum Cutting Capacity 15mm | ||
Weight 284g | ||
豁免
- COO (Country of Origin):
- FR
The Bahco Secateurs are developed according to the scientific ERGO process, ensuring optimal comfort and efficiency. Designed for very frequent use, they feature a rotating lower handle that enhances performance by reducing hand strain. The PXR model combines the benefits of the PX design with a soft-covered rotating handle for improved ergonomics and user comfort.
Maximum comfort with minimum effort due to the ergonomic design
Less fatigue and discomfort thanks to the inclinations of the cutting head
Increased comfort thanks to elastomer coated flowing shaped handles
Reduced friction and sticking due to the hollow inner face of the blade
相關連結
- Bahco Elastomer Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Elastomer Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 30 mm maximum cutting capacity
- Bahco Rubber Handle Secateurs, 20 mm maximum cutting capacity