Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity

小計(1 件)*

TWD2,225.00

(不含稅)

TWD2,336.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,225.00

* 參考價格

RS庫存編號:
470-375
製造零件編號:
P108-20-F
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Secateurs

Handle Material

Composite

Maximum Cutting Capacity

20mm

Overall Length

200mm

Weight

305g

豁免

COO (Country of Origin):
FR
The Bahco Bypass Secateurs feature a narrow cutting head for easy reach and composite handles with a soft grip on the upper handle for comfort and thermal protection. They have a one-handed locking mechanism and are designed for pruning grapevines and fruit trees. The comfortable composite handles provide added thermal protection.

Long lasting sharpness and clean cutting with less friction thanks to special blade grinding process

Easier access with the narrow cutting head

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。