Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- RS庫存編號:
- 459-980
- 製造零件編號:
- PG-18-60-F
- 製造商:
- Bahco
小計(1 件)*
TWD2,960.00
(不含稅)
TWD3,108.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,960.00 |
* 參考價格
- RS庫存編號:
- 459-980
- 製造零件編號:
- PG-18-60-F
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Secateurs | |
| Handle Material | Aluminium | |
| Maximum Cutting Capacity | 40mm | |
| Overall Length | 610mm | |
| Weight | 785g | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Secateurs | ||
Handle Material Aluminium | ||
Maximum Cutting Capacity 40mm | ||
Overall Length 610mm | ||
Weight 785g | ||
豁免
- COO (Country of Origin):
- FR
The Bahco Expert bypass loppers with a 2-component handle are designed for precision and comfort, featuring durable grips that provide a secure hold for effective cutting in tight spaces.
Shock absorbing buffers
相關連結
- Bahco Aluminium Handle Secateurs, 40 mm maximum cutting capacity
- Bahco Composite Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Plastic Handle Secateurs, 20 mm maximum cutting capacity
- Bahco Steel Handle Secateurs, 15 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 45 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 55 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 35 mm maximum cutting capacity
- Bahco Aluminium Handle Secateurs, 30 mm maximum cutting capacity