小計(1 包,共 20 件)*
TWD2,468.00
(不含稅)
TWD2,591.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 20 + | TWD123.40 | TWD2,468.00 |
* 參考價格
- RS庫存編號:
- 267-0439
- 製造零件編號:
- LPV 40X29X4.2
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Inside Diameter | 29mm | |
| Product Type | Seal | |
| Outside Diameter | 40mm | |
| Seal Type | Hydraulic Seal | |
| Thickness | 4.2mm | |
| Seal Material | Polyurethane | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Inside Diameter 29mm | ||
Product Type Seal | ||
Outside Diameter 40mm | ||
Seal Type Hydraulic Seal | ||
Thickness 4.2mm | ||
Seal Material Polyurethane | ||
豁免
- COO (Country of Origin):
- CN
The SKF LPV seal is metric sized, double-acting piston seal with a polyurethane slide ring and a nitrile rubber O-ring energizer. The notch in the slide ring edge enable rapid pressurization of the seal to react quickly to change in pressure and direction. This profile can usually be installed without special equipment.
Cost-effective sealing solution
Suitable for light to medium duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes
相關連結
- SKF Polyamide Seal 40 mm OD, 4.2 mm
- SKF Polytetrafluoroethylene Seal 40 mm OD, 4.2 mm
- SKF Polyurethane Seal 50 mm OD, 4.2 mm
- SKF Polyamide Seal 50 mm OD, 4.2 mm
- SKF Fluorelastomer Seal 29 mm OD, 7.5 mm
- SKF Polytetrafluoroethylene Seal 50 mm OD, 4.2 mm
- SKF Flouro Rubber Seal 29 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 33 mm OD, 7.5 mm