SKF Nitrile Rubber (NBR) Seal, 45 mm ID, 75 mm OD, 10 mm
- RS庫存編號:
- 267-0264
- 製造零件編號:
- 45X75X10 HMSA10 RG
- 製造商:
- SKF
小計(1 包,共 10 件)*
TWD1,075.00
(不含稅)
TWD1,128.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 70 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD107.50 | TWD1,075.00 |
* 參考價格
- RS庫存編號:
- 267-0264
- 製造零件編號:
- 45X75X10 HMSA10 RG
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Seal | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 10mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Seal | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 10mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip MADE of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
相關連結
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 75 mm OD, 8 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 75 mm OD
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 45 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 80 mm OD, 10 mm
- SKF Nitrile Rubber (NBR) Seal 72 mm OD, 8 mm