SKF Sheet Steel Bearing Assembly, 155 mm ID, 187.5 mm OD
- RS庫存編號:
- 463-286
- 製造零件編號:
- TSN 228 A
- 製造商:
- SKF
小計(1 件)*
TWD7,216.00
(不含稅)
TWD7,576.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,216.00 |
* 參考價格
- RS庫存編號:
- 463-286
- 製造零件編號:
- TSN 228 A
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 155mm | |
| Outside Diameter | 187.5mm | |
| Seal Type | V-ring | |
| Seal Material | Sheet Steel | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Bearing Assembly | ||
Inside Diameter 155mm | ||
Outside Diameter 187.5mm | ||
Seal Type V-ring | ||
Seal Material Sheet Steel | ||
- COO (Country of Origin):
- SE
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.
Easy to install
Many variants
Cost effective
相關連結
- SKF Steel with Silicone Element Bearing Assembly 155 mm OD
- SKF Steel with Silicone Element Bearing Assembly 155 mm OD
- SKF Sheet Steel Bearing Assembly 85.5 mm OD
- SKF Sheet Steel Bearing Assembly 75.5 mm OD
- SKF Sheet Steel Bearing Assembly 157.5 mm OD
- SKF Bearing Assembly 212.5 mm OD
- SKF ECOPUR Bearing Assembly 177.5 mm OD
- SKF ECOPUR Bearing Assembly 141 mm OD