DeWALT Spade Clay Steel

小計(1 件)*

TWD5,387.00

(不含稅)

TWD5,656.35

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,387.00

* 參考價格

RS庫存編號:
172-264
製造零件編號:
DT6928-QZ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Sub Type

Spade Clay

Product Type

SDS Chisel

Material

Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
US
The DeWALT HEX 28mm x 584mm x 140mm Chisel (Spade Clay) is a toughened and heat-treated steel tool suitable for fast chiselling in masonry, stone, concrete, and brick/block work. It is designed for increased durability and longer life.

SDSMAX fitment for easy use

Toughened, heat-treated steel construction for durability

Suitable for fast chiselling in various materials including masonry, stone, concrete, and brick/block work

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。