小計(1 件)*
TWD1,993.00
(不含稅)
TWD2,092.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 129 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,993.00 |
* 參考價格
- RS庫存編號:
- 240-5599
- 製造零件編號:
- TS8GSDC410M
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Memory Size | 8GB | |
| Product Type | SD Card | |
| Memory Card Format | SDHC | |
| Series | SDC410M | |
| Speed Class Rating | U1, A1 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | CE/FCC | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Memory Size 8GB | ||
Product Type SD Card | ||
Memory Card Format SDHC | ||
Series SDC410M | ||
Speed Class Rating U1, A1 | ||
Industrial Grade No | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals CE/FCC | ||
- COO (Country of Origin):
- TW
Transcend SDC410M Series SD Card, 8GB Capacity, A1 Speed Class - TS8GSDC410M
This SD card is designed for high-performance applications and efficiency in various environments. With a capacity of 8GB, the device utilises advanced MLC NAND flash technology and is built to endure temperatures ranging from -25°C to 85°C. Its compact dimensions of 24mm x 32mm x 2.1mm make it suitable for numerous devices requiring memory expansions.
Features & Benefits
• Compliant with A1 and U1 standards for enhanced app performance
• High-speed read speeds of up to 95 MB/s for quick data access
• Write speeds reaching 30 MB/s for efficient file transfers
• Reliable operation across a wide temperature range
• Engineered to withstand rigorous use with 3K P/E cycles
• Built-in error correction to ensure data integrity
Applications
• Used for data storage in photography and videography
• Ideal for use in embedded systems like IoT devices
• Supports files for mobile devices such as smartphones and tablets
• Suitable for telecommunication solutions requiring stable connections
• Enhances storage in transportation systems with demanding performance needs
What distinguishes this card in terms of data transfer speeds?
It features impressive read speeds of up to 95 MB/s, enabling rapid access to stored data, essential for applications needing quick response times.
How does this card perform in challenging environmental conditions?
The device remains functional in extreme temperatures, from as low as -25°C to as high as 85°C, making it suitable for diverse operational environments.
Can this card be used for extensive writing and rewriting tasks?
Yes, it supports up to 3,000 program/erase cycles, making it a practical choice for applications that require frequent data updates.
Is this card compatible with various devices?
It adheres to the SDHC specification, ensuring compatibility with a wide range of electronic devices, including cameras and mobile gadgets.
What features protect against data loss?
The built-in error correction code functionality safeguards stored data by identifying and correcting potential errors during read/write processes.