4D Systems 4 GB Industrial Grade MicroSD SD Card, Class 10
- RS庫存編號:
- 649-236
- 製造零件編號:
- uSD-4GB-Industrial
- 製造商:
- 4D Systems
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 649-236
- 製造零件編號:
- uSD-4GB-Industrial
- 製造商:
- 4D Systems
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 4D Systems | |
| Memory Size | 4GB | |
| Product Type | SD Card | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC-60529, IEC-60068 | |
| 選取全部 | ||
|---|---|---|
品牌 4D Systems | ||
Memory Size 4GB | ||
Product Type SD Card | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC-60529, IEC-60068 | ||
- COO (Country of Origin):
- TW
The 4D Systems Industrial secure digital card is a 9-pin SD 3.0 card optimized for handheld applications in semi-industrial and medical markets. Using customized firmware, it supports pSLC SD mode for enhanced performance and improved program erase cycles. It is tested to perform reliably in harsh and demanding environments, ensuring high durability and industry-leading ruggedness.
Auto-Read Refresh Management
Unexpected Power Off Management
Smart monitor Tool
Main use for Storage, Recording, Back up, Boot device, and Database
相關連結
- ATP Industrial Grade 4 GB microSD Card Class 10, UHS 1
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1
- Cactus Industrial Grade 128 GB microSD Card Micro SD Card, Class 1
- Silicon Power 512 GB Industrial Grade microSD Card SD Card Class 10
- Silicon Power 256 GB Industrial Grade microSD Card SD Card U3
- KIOXIA Industrial Grade 32 GB MicroSD microSD, Class 10
- KIOXIA Industrial Grade 64 GB MicroSD microSD, Class 10