Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- RS庫存編號:
- 566-936
- 製造零件編號:
- MB-MJ256KA/EU
- 製造商:
- Samsung
小計(1 件)*
TWD7,844.00
(不含稅)
TWD8,236.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,844.00 |
* 參考價格
- RS庫存編號:
- 566-936
- 製造零件編號:
- MB-MJ256KA/EU
- 製造商:
- Samsung
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samsung | |
| Memory Size | 256GB | |
| Product Type | Micro SD Card | |
| Series | PRO Endurance | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, FCC, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Samsung | ||
Memory Size 256GB | ||
Product Type Micro SD Card | ||
Series PRO Endurance | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, FCC, CE | ||
- COO (Country of Origin):
- CN
The Samsung Micro SD Card offers extreme endurance, making it ideal for always-on recording in devices like CCTV, dash cams, and body cams. Engineered for long-lasting performance, the Samsung PRO Endurance captures crucial moments in high-resolution, even in harsh conditions. With read/write speeds of up to 100/40 MB/s, it efficiently handles large video files. Support for FHD and 4K resolution ensures clear, detailed recordings when they matter most.
140160 hours endurance
Water proof and temperature proof
5 years limited warranty
Magnetic and drop proof
相關連結
- Samsung 256 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC Micro SD Card, Class 10
- Samsung 1 TB MicroSDXC Micro SD Card, Class 10
- Samsung 512 GB MicroSDXC Micro SD Card, Class 10
- Samsung 128 GB MicroSDXC A2, U3
- Samsung 512 GB MicroSDXC Micro SD Card
- Kingston 256 GB MicroSDXC Class 10, Class 10
- Exascend 256 GB MicroSDXC Micro SD Card, Class 10