ATP Industrial Grade 4 GB SD SD Card, UHS 1, Class 10
- RS庫存編號:
- 278-595
- 製造零件編號:
- FA4G00SD3V36BFC
- 製造商:
- ATP
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 278-595
- 製造零件編號:
- FA4G00SD3V36BFC
- 製造商:
- ATP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATP | |
| Product Type | SD Card | |
| Memory Size | 4GB | |
| Memory Card Format | SD | |
| Speed Class Rating | UHS 1, Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AEC-Q100, CE, UKCA, REACH, RoHS, FCC | |
| 選取全部 | ||
|---|---|---|
品牌 ATP | ||
Product Type SD Card | ||
Memory Size 4GB | ||
Memory Card Format SD | ||
Speed Class Rating UHS 1, Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AEC-Q100, CE, UKCA, REACH, RoHS, FCC | ||
- COO (Country of Origin):
- TW
The ATP 4GB SD card is a SIP (System In Package) process water proof, dust proof and ESD resistant storage solutions. It has enhanced endurance enabled by Advanced Static/Dynamic Wear-Levelling. It supports auto Refresh technology to ensure data integrity in frequent read operations. It has enhanced F/W algorithm to minimize the risk of a sudden power-off.
Utilizing MLC and pSLC configured MLC Technology
Available in Industrial and Commercial Operating Temperature Ranges
5 plus Years Supply Longevity
相關連結
- ATP Industrial Grade 16 GB SD SD Card UHS 1
- ATP Industrial Grade 4 GB SD SD Card UHS 1
- ATP Industrial Grade 8 GB SD SD Card Class 10
- ATP Industrial Grade 8 GB SD SD Card UHS 1
- ATP 2 GB Industrial Grade SD SD Card Class 10
- ATP 1 GB Industrial Grade SD SD Card Class 10
- ATP Industrial Grade 4 GB microSD Card Class 10, UHS 1
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1