Transcend 512 GB MicroSDXC microSD, UHS I U3, UHS I U1, A2, A1, Class 10

小計(1 件)*

TWD13,425.00

(不含稅)

TWD14,096.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4 件從 2026年11月27日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,425.00

* 參考價格

RS庫存編號:
175-108
製造零件編號:
TS512GUSD300S-A
製造商:
Transcend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Transcend

Memory Size

512GB

Product Type

microSD

Memory Card Format

MicroSDXC

Speed Class Rating

UHS I U3, UHS I U1, A2, A1, Class 10

Industrial Grade

No

Adapter Included

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D NAND

Standards/Approvals

FCC, EAC, CE, RCM

COO (Country of Origin):
TW

Transcend USD300S Series Micro SD Card, 512GB Capacity, UHS-I U3 Speed Class Rating - TS512GUSD300S-A


This micro SD card offers a generous storage capacity of 512GB, ideal for expanding device memory. Designed for high performance, the card measures 11mm x 15mm x 1mm and weighs just 0.4g, making it a perfect companion for smartphones, tablets, and cameras.

Features & Benefits


• Supports UHS Speed Class 3, ensuring fast data transfer

• Delivers read speeds of up to 100MB/s for quick access

• Write speeds of 85MB/s enhance app performance

• Compatible with 4K recordings, suitable for video enthusiasts

• Built with durable 3D NAND flash for enhanced reliability

• Operates in temperatures ranging from -25°C to 85°C

Applications


• Used for mobile app storage to optimise device performance

• Suitable for high-resolution photography and videography

• Ideal for data storage in industrial automation systems

• Effective for capturing video in drones and action cameras

• Utilised in portable devices that require quick data retrieval

What are the differences in speed ratings for this card?


The card supports UHS-I U3 and V30 ratings, allowing for maximum read speeds of 100MB/s and write speeds of 85MB/s, making it suitable for high-definition video recording and app storage.

How does the temperature range affect its usage?


The micro SD card operates effectively across a wide temperature range of -25°C to 85°C, ensuring reliability in diverse environments, including outdoor conditions and industrial applications.

What advantages does the 3D NAND technology provide?


3D NAND technology enhances durability and performance, improving the card's lifespan while delivering faster data transfer speeds, making it ideal for demanding applications.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。