Wera Precision Screwdriver, 44 mm Blade, 141mm Overall
- RS庫存編號:
- 123-0844
- 製造零件編號:
- 05030160001
- 製造商:
- Wera
小計(1 件)*
TWD500.00
(不含稅)
TWD525.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備發貨
- 加上 16 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD500.00 |
* 參考價格
- RS庫存編號:
- 123-0844
- 製造零件編號:
- 05030160001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Blade Length | 44mm | |
| Insulation | Insulated | |
| Tip Width | 2 mm | |
| Overall Length | 141mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Blade Length 44mm | ||
Insulation Insulated | ||
Tip Width 2 mm | ||
Overall Length 141mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
2067 IPR TORX PLUS® Screwdriver for electronic applications
High quality Wera Micro screwdriver for precision mechanical jobs. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for recessed IPR TORX PLUS® screws
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
Anti-roll feature and swivel cap for rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Take it easy tool finder: colour coding according to profile and size
2067 IPR TORX PLUS® Screwdriver for electronic applications, 1 IPR x 40 mm
相關連結
- SAM Precision Screwdriver 141mm Overall
- SAM Precision Precision Screwdriver 50 mm Blade, 141mm Overall
- Wera Screwdriver 60 mm Blade, 141mm Overall
- Wera Screwdriver 60 mm Blade, 141mm Overall
- Wera Square Screwdriver 150 mm Blade, 141mm Overall
- Wera Square Screwdriver 200 mm Blade, 141mm Overall
- Wera Pozidriv Screwdriver 60 mm Blade, 141mm Overall
- Wera Philips Screwdriver 60 mm Blade, 141mm Overall