Wera Flat Screwdriver, 5.5 mm Tip, 125 mm Blade, 125 mm Overall
- RS庫存編號:
- 548-041
- 製造零件編號:
- 017410
- 製造商:
- Wera
庫存資訊目前無法查詢
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD185.00
(不含稅)
TWD194.25
(含稅)
- RS庫存編號:
- 548-041
- 製造零件編號:
- 017410
- 製造商:
- Wera
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
不適用
- COO (Country of Origin):
- DE
920 A Offset Screwdriver
Offset screwdrivers with combination blade for slotted screws, matt nickel.
Offset screwdrivers for slotted screws
90° and 180°
Grip-friendly blade sleeve
Combination blade
Chrome-plated
90° and 180°
Grip-friendly blade sleeve
Combination blade
Chrome-plated
920 A Offset Screwdriver, 5.5 + 5.5 x 125 mm
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter