Wera Screwdriver Set Insulated, 16-Piece
- RS庫存編號:
- 288-5088
- 製造零件編號:
- 05006609001
- 製造商:
- Wera
小計(1 件)*
TWD9,307.00
(不含稅)
TWD9,772.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 28 件從 2026年11月23日 起發貨
- 加上 12 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,307.00 |
* 參考價格
- RS庫存編號:
- 288-5088
- 製造零件編號:
- 05006609001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 16 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 16 | ||
ESD Safe No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Wera 16-piece torque VDE blade set comprises one series 7400 VDE Kraftform adjustable torque bit holding screwdriver with torque values ranging from 1.2 to 3.0 Nm, and one 817 VDE bit holding screwdriver exclusively for Wera VDE blades. It includes 14 VDE blades (each 157 mm length) with "Take it easy" Tool finder for easy identification, featuring color coding by profile and laser-engraved size indication. Among these, 12 blades have reduced blade diameter for enhanced versatility, while two blades maintain standard diameter (items Kraftform Kompakt 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10). All blades are integrated with protective insulation, enabling easy access to low-lying screw and spring elements. Both screwdrivers boast ergonomic Kraftform Plus handles, with hard zones ensuring high working speeds and soft zones guaranteeing a high torque transfer. The set is packaged in a robust belt pouch for convenient storage and transportation.
Kraftform Kompakt VDE torque screwdriver set with adjustable torque
Adjustable Kraftform VDE torque holder exclusively for VDE interchangeable blades
VDE-insulated Kraftform 817 VDE bit holding screwdriver with anti-roll protection