小計(1 件)*
TWD2,187.00
(不含稅)
TWD2,296.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,187.00 |
* 參考價格
- RS庫存編號:
- 235-8376
- 製造零件編號:
- ATB.J4TVEPB
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 4 | |
| Tip Type | Hexagon | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 4 | ||
Tip Type Hexagon | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- FR
FACOM ATB.J4TVEPB PROTWIST BORNEO® Screwdriver Set - 4 Pieces
The FACOM PROTWIST® BORNEO® Screwdrivers for Mixed Head are designed for enhanced safety and performance. Each screwdriver is individually tested at 10,000 V for 10 seconds and is VDE approved, ensuring electrical safety. The slim profile provides 27% more reach, making it ideal for accessing tight spaces. The inline hardening process doubles the tip life and bar strength, ensuring durability. The handle is crafted from a softer material for increased comfort while maintaining chemical resistance. The handle's 'channel' design offers 10% more torque, and laser marking provides virtually permanent identification. With CNC tip machining, these screwdrivers ensure a better screw fit, increasing torque transfer and reducing wear, making them a reliable choice for professionals.
Features & Benefits
In-line heat treatment: 100% longer life and 100% greater resistance
PROTWIST® handle in Soft Grip for greater comfort and chemical resistance at all times
Tricoating’ treatment of the blade (zinc-nickel-chromium): 4 times greater resistance to corrosion
Optimised handle ergonomics: 10% more torque
Laser marking: for improved wear resistance
Digitally controlled machining of impressions: better adaptation of the screw, increasing torque transfer and reducing wear
Lifetime guarantee
Applications
The FACOM PROTWIST BORNEO Screwdriver Set is a versatile tool set ideal for automotive repair, electrical, electronics, construction, manufacturing and industrial maintenance.
Composition
Handle channel, +10% torque
Laser marking, gives virtually permanent marking
CNC tip machining, gives better screw fit increasing torque transfer and reducing wear
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
ISO 8764-1, ISO 8764-2IEC 60900, NF EN 60900, NF ISO 8764-2