Phoenix Contact Screwdriver Bit, 6.35 mm Tip, T30 Tip, Torx Drive, 50 mm Overall 5-Piece
- RS庫存編號:
- 858-6274
- 製造零件編號:
- 1212586
- 製造商:
- Phoenix Contact
小計(1 包,共 5 件)*
TWD973.00
(不含稅)
TWD1,021.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD973.00 | TWD194.60 |
* 參考價格
- RS庫存編號:
- 858-6274
- 製造零件編號:
- 1212586
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 5 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35 mm | |
| Drive Type | Torx | |
| Standards/Approvals | EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 5 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 6.35 mm | ||
Drive Type Torx | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CZ
SF-BIT-TX 30-50
A silver, 50 mm long, hardened steel, torx bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173.
Features and Benefits
• Reliable
• Test standard DIN 3126-F6.3/ISO 1173
• Suitable for hard and soft screws
• Secure hold and slipping prevented because of the blade shape
相關連結
- BETA Screwdriver Bit T30 Tip, Torx Drive 1-Piece
- Facom Screwdriver Bit T30 Tip 47.5mm Overall 2-Piece
- BETA Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 28 mm Overall 1-Piece
- Bahco Screwdriver Bit T30 Tip 36 mm Overall 1-Piece
- RS PRO Screwdriver Bit T30 Tip 70mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 58 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 50 mm Overall 1-Piece