ERNI Screw Terminal, Vertical, 160A

享受批量購買折扣

額外添加500件可節省TWD2,800.00

查看批量定價選項

小計(1 包,共 5 件)*

TWD889.00

(不含稅)

TWD933.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 495TWD177.80TWD889.00-
500 - 1245TWD172.20TWD861.00TWD2,800.00
1250 - 2495TWD167.20TWD836.00TWD13,250.00
2500 - 4995TWD163.60TWD818.00TWD35,500.00
5000 +TWD160.00TWD800.00TWD89,000.00

* 參考價格

RS庫存編號:
917-5318
製造零件編號:
225676 / 225676-E
製造商:
ERNI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ERNI

Orientation

Vertical

Product Type

Screw Terminal

Current

160A

Pitch

2.54mm

Snap-In

Yes

Number of Legs

16

Body Plating

Tin

Colour

Silver

Standards/Approvals

No

Number of Rows

4

Screw Size

M4

COO (Country of Origin):
DE

ERNI Power Elements Male Metric Thread


From ERNI Electronics, a range of high current single piece power elements. These male threaded power elements are predominately used when dealing with power sourcing applications and high current PCB. The power elements feature press-fit technology eliminating the need for soldering which prevents the PCB being exposed to temperature stresses. The power elements are versatile and can be used in a vast array of applications including high current relays, battery disconnect switches and high current fuses.

ERNI Power Elements


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。