Wurth Elektronik Brass Screw Terminal, Vertical, 340A

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加160件可節省2%

查看批量定價選項

小計(1 盒,共 80 件)*

TWD19,536.00

(不含稅)

TWD20,512.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
80 - 80TWD244.20TWD19,536.00-
160 - 240TWD238.80TWD19,104.002%
320 +TWD233.70TWD18,696.004%

* 參考價格

RS庫存編號:
163-1867
製造零件編號:
7461100
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Orientation

Vertical

Product Type

Screw Terminal

Current

340A

Pitch

2.54mm

Snap-In

Yes

Number of Legs

36

Body Material

Brass

Body Plating

Tin

Standards/Approvals

No

Series

REDCUBE

Number of Rows

6

Screw Size

M10

Wurth REDCUBE Power Elements - Screw Terminals with Full Plain Pin Plate


REDCUBE screw Terminal type power elements with a full plain pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw Terminals have a rugged construction and are MADE from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These screw Terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.

Features and Benefits


Able to transfer up to approximately 300A onto a PCB

Press-fit technology for reliable gas tight and secure connection to PCB

Rugged construction with resistance to vibration and shock

Eliminates need for soldering

Only simple tooling required

Easily integrated into production process

Applications


These screw Terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.

Wurth Elektronik REDCUBE Series PCB Mount Terminals


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。