Wurth Elektronik Brass Connector, Straight, 240A

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省TWD140.00

查看批量定價選項

小計(1 袋,共 2 件)*

TWD177.00

(不含稅)

TWD185.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 234 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 9TWD177.00TWD88.50-
10 - 24TWD163.00TWD81.50TWD140.00
25 +TWD147.00TWD73.50TWD750.00

* 參考價格

包裝方式:
RS庫存編號:
736-099
製造零件編號:
7461071
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Orientation

Straight

Product Type

Connector

Current

240A

Number of Legs

16

Body Material

Brass

Body Plating

Tin

Standards/Approvals

RoHS

Series

REDCUBE PRESS-FIT

COO (Country of Origin):
DE
The Wurth Elektronik Ground Terminal offers reliable connectivity for PCB applications. Designed for general electronic equipment, it ensures secure press-fit joining while facilitating optimal performance across specified operational conditions.

Supports PCB thickness from 1.6 mm to 3.2 mm for versatile installation

Provides a rated current of 240 A, accommodating significant power requirements

Manufactured from brass with a tin surface for enhanced durability

Features an operating temperature range of -55 to +150 °C for broad application suitability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。