Eaton Screw Terminal, Straight, 160A
- RS庫存編號:
- 121-442
- 製造零件編號:
- 144114 NZM1-4-XKAM
- 製造商:
- Eaton
小計(1 件)*
TWD8,387.00
(不含稅)
TWD8,806.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,387.00 |
* 參考價格
- RS庫存編號:
- 121-442
- 製造零件編號:
- 144114 NZM1-4-XKAM
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Orientation | Straight | |
| Product Type | Screw Terminal | |
| Current | 160A | |
| Snap-In | Yes | |
| Number of Legs | 4 | |
| Colour | Grey | |
| Standards/Approvals | RoHS Conforms, IEC, CSA, UL | |
| Series | NZM | |
| Screw Size | 2.5 → 16 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Orientation Straight | ||
Product Type Screw Terminal | ||
Current 160A | ||
Snap-In Yes | ||
Number of Legs 4 | ||
Colour Grey | ||
Standards/Approvals RoHS Conforms, IEC, CSA, UL | ||
Series NZM | ||
Screw Size 2.5 → 16 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM connection type product, is a tunnel terminal designed for electrical applications. It features a compact design with dimensions of 80mm x 59mm x 120mm and a weight of 0.35kg. Compliant with IEC standards, this connection type accessory is suitable for use with copper cables and is compatible with NZM1-4, PN1-4, N(S)1-4 switchgear. With a maximum current rating of 160A, it offers a secure and reliable electrical connection for various applications.
Compact design for easy installation in electrical enclosures
Maximum current rating of 160A for handling high loads
Compliant with IEC standards ensuring quality and reliability
High-quality materials ensure durability and longevity