Bahco 4 piece Plastic Stainless Steel Screw Extractor Set

小計(1 件)*

TWD7,619.00

(不含稅)

TWD7,999.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,619.00

* 參考價格

RS庫存編號:
284-265
製造零件編號:
1419/4
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Number of Pieces

4

Product Type

Screw Extractor Set

Set Contents

M12-M20, M16 to M24 Stud, M5-M10, M8 to M14

Material

Stainless Steel

Case Material

Plastic

Standards/Approvals

RoHS

豁免

COO (Country of Origin):
ES
The Bahco Stud Extractor Set for Broken Off Screws, Bolts or Studs includes 4 pieces, designed for extracting broken screws, bolts, and studs. The set covers a range of sizes M5-M10, M8-M14, M12-M20, and M16-M24, providing versatility for various applications. The included drill sizes are 4, 5, 7 and 10 mm diameter, ensuring that the appropriate tool is available for a wide variety of fastener sizes.

Plastic case

Stud range from M5 to M20

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。