Bahco Aluminium Bronze Beech Flat Scraper, 1 piece

小計(1 件)*

TWD2,422.00

(不含稅)

TWD2,543.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,422.00

* 參考價格

RS庫存編號:
164-492
製造零件編號:
NS702-200
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Scraper

Sub Type

Flat Scraper

Blade Material

Aluminium Bronze

Handle Material

Beech

Non-Sparking

Yes

Number of Pieces

1

Overall Length

325mm

Blade Width

30mm

Standards/Approvals

DIN 3113

豁免

COO (Country of Origin):
CN

Bahco Non-Sparking Flat Scraper Aluminium Bronze 30 mm


The Bahco Tools Non-sparking flat scraper is expertly crafted to guarantee safety in potentially explosive environments. Made from high-quality aluminium bronze, it offers a robust solution for professionals who require dependable tools without the risk of sparking.

Designed to prevent sparks

Lightweight at 300 g

The flat blade design facilitates effective scraping

Features an ergonomic beech handle for optimal comfort during extended usage

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。