onsemi 30 V 2 A Diode Switching 2-Pin SOD-123 MBR230LSFT1G
- RS庫存編號:
- 781-5650
- 製造零件編號:
- MBR230LSFT1G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 50 件)*
TWD510.00
(不含稅)
TWD535.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 50 件從 2026年9月14日 起發貨
- 加上 3,000 件從 2026年9月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 + | TWD10.20 | TWD510.00 |
* 參考價格
- RS庫存編號:
- 781-5650
- 製造零件編號:
- MBR230LSFT1G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Forward Voltage Vf | 430mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.9mm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25mA | ||
Maximum Forward Voltage Vf 430mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 125°C | ||
Height 0.9mm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
相關連結
- onsemi 30 V 2 A Diode Switching 2-Pin SOD-123
- onsemi 100 V 1 A Diode Switching 2-Pin SOD-123
- onsemi 100 V 1 A Diode Switching 2-Pin SOD-123 MBR1H100SFT3G
- onsemi 30 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 30 V 2 A Diode Schottky 2-Pin SOD-123 MBR130LSFT1G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123
- onsemi 30 V 1 A Diode Schottky 2-Pin SOD-123