STMicroelectronics 30 V 30 A Diode Schottky 3-Pin TO-247 STPS60L30CW
- RS庫存編號:
- 687-0805
- 製造零件編號:
- STPS60L30CW
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD126.00
(不含稅)
TWD132.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 255 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 7 | TWD126.00 |
| 8 - 14 | TWD123.00 |
| 15 + | TWD122.00 |
* 參考價格
- RS庫存編號:
- 687-0805
- 製造零件編號:
- STPS60L30CW
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Common Cathode | |
| Series | STPS60L30CW | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 4mA | |
| Maximum Forward Voltage Vf | 380mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Common Cathode | ||
Series STPS60L30CW | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 4mA | ||
Maximum Forward Voltage Vf 380mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Maximum Operating Temperature 150°C | ||
Height 20.15mm | ||
Length 15.75mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 30A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
相關連結
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin TO-247 STPS60L30CW
- STMicroelectronics 150 V 30 A Diode Schottky 3-Pin TO-247 STPS30150CW
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 100 V 40 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247
- STMicroelectronics 150 V 60 A Diode Schottky 3-Pin TO-247 STPS61150CW
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-247 STPS4045CW
- STMicroelectronics 650 V 40 A Diode Schottky 3-Pin TO-247 STPSC40065CWY
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-247 STPS40H100CW