Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214BA RGF1M-E3/67A
- RS庫存編號:
- 629-2299
- Distrelec 貨號:
- 304-43-187
- 製造零件編號:
- RGF1M-E3/67A
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加380件可節省TWD152.00
查看批量定價選項小計(1 包,共 10 件)*
TWD133.00
(不含稅)
TWD139.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 10 件從 2026年11月23日 起發貨
- 加上 8,190 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 370 | TWD13.30 | TWD133.00 | - |
| 380 - 740 | TWD12.90 | TWD129.00 | TWD152.00 |
| 750 + | TWD12.60 | TWD126.00 | TWD525.00 |
* 參考價格
- RS庫存編號:
- 629-2299
- Distrelec 貨號:
- 304-43-187
- 製造零件編號:
- RGF1M-E3/67A
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | RGF1M | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.74mm | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series RGF1M | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.74mm | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Automotive Standard AEC-Q101 | ||
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
相關連結
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 1.3 kV 1 A Diode General Purpose 2-Pin DO-214BA EGF1T-E3/67A
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-214BA GF1M-E3/67A
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1D-E3/67A
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214BA GF1D-E3/67A
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-214BA GF1A-E3/67A
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA GF1G-E3/67A