DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB MURS460C
- RS庫存編號:
- 254-8760
- 製造零件編號:
- MURS460C
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省2%
查看批量定價選項小計(1 包,共 25 件)*
TWD297.50
(不含稅)
TWD312.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2,675 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 25 - 25 | TWD11.90 | TWD297.50 | - |
| 50 - 75 | TWD11.60 | TWD290.00 | 2% |
| 100 - 225 | TWD9.50 | TWD237.50 | 20% |
| 250 - 975 | TWD9.40 | TWD235.00 | 21% |
| 1000 + | TWD7.60 | TWD190.00 | 36% |
* 參考價格
- RS庫存編號:
- 254-8760
- 製造零件編號:
- MURS460C
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AB (SMC) | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS460C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Forward Voltage Vf | 1.28V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 6.22mm | |
| Length | 7.11mm | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AB (SMC) | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS460C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Forward Voltage Vf 1.28V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 6.22mm | ||
Length 7.11mm | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifier with fast recovery time makes it suitable for boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switch
Super fast recovery time for high efficiency
Surge overload rating to 110A peak
Ideally suited for automated assembly
Lead free finish
相關連結
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB MURS460C
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FES1JE
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FRS1JE
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA MURS360B
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC MURS160A