DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- RS庫存編號:
- 254-8758
- 製造零件編號:
- MURS4100C
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD188.00
(不含稅)
TWD197.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2,310 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | TWD18.80 | TWD188.00 |
| 50 - 90 | TWD18.30 | TWD183.00 |
| 100 - 240 | TWD15.00 | TWD150.00 |
| 250 - 990 | TWD14.80 | TWD148.00 |
| 1000 + | TWD12.10 | TWD121.00 |
* 參考價格
- RS庫存編號:
- 254-8758
- 製造零件編號:
- MURS4100C
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AB (SMC) | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | MURS4100C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.11mm | |
| Height | 6.22mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AB (SMC) | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series MURS4100C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Length 7.11mm | ||
Height 6.22mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex hyper fast rectifier with glass passivated die construction has very low conduction and switching losses. It is applicable in switching power supplies, inverters and free wheeling diodes.
Ultrafast, soft recovery
High reverse voltage capability
Qualification is according to AEC-Q101 Rev_D
Lead free finish
相關連結
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-214AB MURS4100C
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB MURS460C
- DiodesZetex 1 kV Rectifier & Schottky Diode DO-219AA FUS1ME
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 200 V Rectifier & Schottky Diode DO-219AA