DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
- RS庫存編號:
- 246-6970
- 製造零件編號:
- S1MSWFQ-7
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加9000件可節省TWD900.00
查看批量定價選項小計(1 卷,共 3000 件)*
TWD10,800.00
(不含稅)
TWD11,340.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3,000 件從 2027年9月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 6000 | TWD3.60 | TWD10,800.00 | - |
| 9000 - 21000 | TWD3.50 | TWD10,500.00 | TWD900.00 |
| 24000 - 42000 | TWD3.40 | TWD10,200.00 | TWD4,800.00 |
| 45000 + | TWD3.30 | TWD9,900.00 | TWD13,500.00 |
* 參考價格
- RS庫存編號:
- 246-6970
- 製造零件編號:
- S1MSWFQ-7
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-123F | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | S1MSWFQ-7 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.8mm | |
| Height | 1.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-123F | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series S1MSWFQ-7 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Maximum Operating Temperature 150°C | ||
Length 2.8mm | ||
Height 1.9mm | ||
Standards/Approvals RoHS | ||
Width 1.15mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a rectifier packaged in the SOD123F package offering a small form factor, low profile. Providing high reverse breakdown voltage and high current capability for standard rectification, this device is ideal for use in applications such as reverse protection and Blocking. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free.
It has peak Repetitive reverse voltage rating of 1000V The device has a glass passivated Die construction It is ideally suited for Automated assembly
相關連結
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F S1MSWFQ-7
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose TO-220AC DTH810D
- DiodesZetex 1 kV Rectifier & Schottky Diode General Purpose ITO-220AC DTH810FP
- DiodesZetex 600 V 1 A Diode General Purpose 2-Pin SOD-123F SF1JWF-7
- DiodesZetex 100 V 2 A Schottky Barrier Schottky 2-Pin SOD-123F SDM2100S1FQ-7
- onsemi 1 kV 1 A Diode Schottky 2-Pin SOD-123F S1MFL
- DiodesZetex 100 V 2 A Diode Schottky 2-Pin SOD-123F SDM2100S1F-7
- DiodesZetex 100 V 1 A Diode Schottky 2-Pin SOD-123F SDM1U100S1F-7