DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- RS庫存編號:
- 246-6952
- 製造零件編號:
- MURS160A-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 5000 件)*
TWD16,000.00
(不含稅)
TWD16,800.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 - 20000 | TWD3.20 | TWD16,000.00 |
| 25000 + | TWD3.10 | TWD15,500.00 |
* 參考價格
- RS庫存編號:
- 246-6952
- 製造零件編號:
- MURS160A-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMAF | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS160A-13 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Height | 2.92mm | |
| Length | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMAF | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS160A-13 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Height 2.92mm | ||
Length 4.6mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes is a super-fast rectifier. The device has Surge overload rating to 100A peak. It is ideally suited for Automated assembly. The device has an operating temperature range of -55°C to +150°C, it is available in a completely Lead, halogen and Antimony free SMAF packaging.
The device has a glass passivated die construction It has a Super-fast recovery time for high efficiency The device has moisture sensitivity of Level 1 per J-STD-020 The Terminals have a Matte Tin finish (Lead Free Plating).
相關連結
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin SMAF MURS160A-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK DTH8R06D1-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK DTH8L06DNC-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DO-214AB MURS360-13
- DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 3-Pin DPAK
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF B340AXS-13
- DiodesZetex 1 kV Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC MURS160A