ROHM 1200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 管,共 1000 件)*

TWD93,300.00

(不含稅)

TWD97,960.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年11月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
1000 - 4000TWD93.30TWD93,300.00
5000 +TWD91.40TWD91,400.00

* 參考價格

RS庫存編號:
246-3959
製造零件編號:
SCS205KGC17
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-220ACG

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

1200V

Series

SCS

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.

Shorter recovery time

Reduced temperature dependence

High-speed switching possible

相關連結