Infineon 650 V 10 A SiC Schottky Diode Schottky 5-Pin ThinPAK 8x8 IDL10G65C5XUMA2

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD174.00

(不含稅)

TWD182.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2,980 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD174.00
10 - 99TWD171.00
100 - 249TWD168.00
250 - 499TWD161.00
500 +TWD151.00

* 參考價格

包裝方式:
RS庫存編號:
244-2891
製造零件編號:
IDL10G65C5XUMA2
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

SiC Schottky Diode

Package Type

ThinPAK 8x8

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

5th Generation thinQ!TM

Rectifier Type

Schottky

Pin Count

5

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

180μA

Maximum Forward Voltage Vf

1.7V

Maximum Operating Temperature

150°C

Standards/Approvals

J-STD20, JESD22

Automotive Standard

No

The Infineon IDL10G65C5XUMA2 generation 5 represents Infineon leading edge technology for the SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improvedefficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Qc x Vf).

Revolutionary semiconductor material - Silicon Carbide

Benchmark switching behavior

No reverse recovery/ No forward recovery

Temperature independent switching behavior

High surge current capability

Pb-free lead plating; RoHS compliant

Qualified according to JEDEC1) for target applications

Breakdown voltage tested at 22 mA2)

Optimized for high temperature operation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。