Nexperia 100 V 3 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP3 PMEG100T030ELPE-QZ

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD36,000.00

(不含稅)

TWD37,800.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 20000TWD7.20TWD36,000.00
25000 +TWD7.00TWD35,000.00

* 參考價格

RS庫存編號:
243-4834
製造零件編號:
PMEG100T030ELPE-QZ
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

CFP3

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

PMEG

Rectifier Type

Schottky Barrier

Pin Count

3

Peak Reverse Current Ir

3mA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

710mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

12ns

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Nexperia trench maximum efficiency general application (MEGA) schottky barrier rectifier is encapsulated in a CFP3 (SOD123W) small and flat lead surface-mounted device (SMD) with plastic package.

Low forward voltage

Low Qrr and low IRM

Low leakage current

High power capability due to clip-bonding technology

Small and flat lead SMD power plastic package

Qualified according to AEC-Q101 and recommended for use in automotive applications

High efficiency DC-to-DC conversion

Automotive LED lighting

Switch mode power supply

Freewheeling applications

Reverse polarity protection

OR-ing

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。