Microchip 1.2 kV 20 A Schottky Barrier Schottky TO-247
- RS庫存編號:
- 241-2087
- 製造零件編號:
- MSC020SDA120B
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 30 件)*
TWD10,188.00
(不含稅)
TWD10,697.40
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每管* |
|---|---|---|
| 30 - 90 | TWD339.60 | TWD10,188.00 |
| 120 + | TWD332.90 | TWD9,987.00 |
* 參考價格
- RS庫存編號:
- 241-2087
- 製造零件編號:
- MSC020SDA120B
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Schottky Barrier | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | MSC0 | |
| Rectifier Type | Schottky | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Schottky Barrier | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series MSC0 | ||
Rectifier Type Schottky | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip zero recovery silicon carbide schottky diode focuses on high switching frequency. It is designed for application like power -parallel diode etc.
No reverse recovery
Low forward voltage
Low leakage current
Avalanche-energy rated
RoHS compliant
相關連結
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-247 MSC020SDA120B
- Microchip 1200 V 10 A Schottky Barrier Schottky TO-247 MSC010SDA120B
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA120BCT
- Microchip 1200 V 30 A Schottky Barrier Schottky TO-247 MSC030SDA120B
- Microchip 1200 V 15 A Schottky Barrier Schottky TO-247 MSC015SDA120B
- Microchip 1200 V 20 A Schottky Barrier Schottky TO-220 MSC020SDA120K
- Microchip 1700 V 30 A Schottky Barrier Schottky TO-247
- Microchip 700 V 30 A Schottky Barrier Schottky TO-247