Nexperia 40 V 12 mA Schottky Diode Schottky DFN1006BD-2 BAS40LS-QYL
- RS庫存編號:
- 240-1739
- 製造零件編號:
- BAS40LS-QYL
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20000件可節省TWD2,000.00
查看批量定價選項小計(1 卷,共 10000 件)*
TWD17,000.00
(不含稅)
TWD17,800.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 10000 - 10000 | TWD1.70 | TWD17,000.00 | - |
| 20000 - 90000 | TWD1.60 | TWD16,000.00 | TWD2,000.00 |
| 100000 + | TWD1.60 | TWD16,000.00 | TWD10,000.00 |
* 參考價格
- RS庫存編號:
- 240-1739
- 製造零件編號:
- BAS40LS-QYL
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Mount Type | Surface | |
| Product Type | Schottky Diode | |
| Package Type | DFN1006BD-2 | |
| Maximum Continuous Forward Current If | 12mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40LS-Q | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Mount Type Surface | ||
Product Type Schottky Diode | ||
Package Type DFN1006BD-2 | ||
Maximum Continuous Forward Current If 12mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40LS-Q | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia general-purpose schottky diode is in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface-Mounted Device (SMD) plastic package with side-wettable flanks.
High switching speed
Low leakage current
High breakdown voltage
Low capacitance
Suitable for Automatic Optical Inspection (AOI) of solder joint
Qualified according to AEC-Q101 and recommended for use in automotive applications
相關連結
- Nexperia 40 V 12 mA Schottky Diode Schottky DFN1006BD-2 BAS40LS-QYL
- Nexperia 70 V 70 mA Schottky Barrier Schottky DFN1006BD-2 BAS70LS-QYL
- Nexperia 30 V 200 mA Schottky Barrier Schottky DFN1006BD-2 BAT54LS-QYL
- Nexperia Switching Diode 215 mA, 2-Pin 100 V DFN1006BD-2 BAS16LS-QYL
- Nexperia PESD1ETH1GLS-QYL Bi-Directional ESD Protection Diode, 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 200 mA Diode Schottky 3-Pin DFN1412D-3 BAT54QCZ