onsemi 200 V 1 A Diode Fast Recovery 2-Pin Case 59 1N4935RLG
- RS庫存編號:
- 186-7677
- 製造零件編號:
- 1N4935RLG
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 50 件)*
TWD275.00
(不含稅)
TWD289.00
(含稅)
訂單超過 $1,300.00 免費送貨
供應短缺
- 400 件準備從其他地點送貨
- 加上 2,350 件從 2026年11月09日 起發貨
我們目前的可售庫存有限,並且我們的供應商預計會出現供應短缺的狀況。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 - 1200 | TWD5.50 | TWD275.00 |
| 1250 - 2450 | TWD5.40 | TWD270.00 |
| 2500 + | TWD5.30 | TWD265.00 |
* 參考價格
- RS庫存編號:
- 186-7677
- 製造零件編號:
- 1N4935RLG
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | Case 59 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | 1N4935 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Width | 56mm | |
| Standards/Approvals | No | |
| Diameter | 2.7mm | |
| Length | 2.7mm | |
| Height | 5.2mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type Case 59 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series 1N4935 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Width 56mm | ||
Standards/Approvals No | ||
Diameter 2.7mm | ||
Length 2.7mm | ||
Height 5.2mm | ||
Automotive Standard No | ||
Axial-lead, Fast Recovery Rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz
Case: Epoxy, Molded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Shipped in plastic bags, 1000 per bag.
Polarity: Cathode Indicated by Polarity Band
Marking: 1N4933, 1N4934, 1N4935, 1N4936, 1N4937
相關連結
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin Case 59 1N4935RLG
- onsemi 200 V 10 A Diode Fast Recovery 3-Pin DPAK FFD10UP20S
- onsemi 200 V 1 A Diode Fast Recovery 2-Pin DO-41 UF4003
- onsemi 800 V 4 A Diode Fast Recovery 2-Pin Case 267-05 MUR480ERLG
- ROHM 200 V 1 A Super Fast Recovery Diode Fast Recovery 2-Pin SOD-123 RF081MM2STR
- onsemi 600 V 4 A Diode Fast Recovery 3-Pin DPAK FFD04H60S
- onsemi 50 V 3 A Diode Fast Recovery 2-Pin DO-214AB
- onsemi 100 V 8 A Diode Fast Recovery 2-Pin TO-220AC MUR810G