Vishay 800 V 16 A Diode Switching 2-Pin DO-203AA VS-16F80M

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
169-5851
製造零件編號:
VS-16F80M
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AA

Maximum Continuous Forward Current If

16A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Stud Cathode

Series

VS-16F

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

12mA

Maximum Forward Voltage Vf

1.23V

Peak Non-Repetitive Forward Surge Current Ifsm

370A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Diameter

11mm

Standards/Approvals

No

Width

11mm

Height

31.8mm

Length

12.69mm

Automotive Standard

No

COO (Country of Origin):
IN
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.

Wide current range

Types up to 1200 V VRRM

Temperature range - 65 to 175°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。