IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-08N1
- RS庫存編號:
- 168-4600
- 製造零件編號:
- MDD172-08N1
- 製造商:
- IXYS
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 6 件)*
TWD12,991.80
(不含稅)
TWD13,641.36
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 24 件從 2026年11月06日 起裝運發貨
- 加上 12 件從 2026年12月25日 起發貨
- 加上 6 件從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 6 - 24 | TWD2,165.30 | TWD12,991.80 |
| 30 + | TWD2,100.70 | TWD12,604.20 |
* 參考價格
- RS庫存編號:
- 168-4600
- 製造零件編號:
- MDD172-08N1
- 製造商:
- IXYS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | Y4-M6 | |
| Maximum Continuous Forward Current If | 190A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Series | |
| Series | MDD172 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 7.3kA | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 34mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type Y4-M6 | ||
Maximum Continuous Forward Current If 190A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Series | ||
Series MDD172 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 7.3kA | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 34mm | ||
Height 30mm | ||
Standards/Approvals No | ||
Length 94mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
相關連結
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1200 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-12N1
- IXYS 1600 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-16N1
- IXYS 1200 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1600 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-08N1B
- IXYS 1200 V 165 A Diode General Purpose 3-Pin Y4-M6