Vishay Switching Diode 2-Pin DO-204AC 1N4934-E3/54
- RS庫存編號:
- 145-2323
- 製造零件編號:
- 1N4934-E3/54
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 145-2323
- 製造零件編號:
- 1N4934-E3/54
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Switching Diode | |
| Pin Count | 2 | |
| Package Type | DO-204AC | |
| Automotive Standard | No | |
| Diameter | 2.7 mm | |
| Diode Configuration | Single | |
| Height | 2.7 mm | |
| Length | 5.2 mm | |
| Maximum Forward Voltage (Vf) | 1 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole, Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Recovery Time (trr) | 200 ns | |
| Standards/Approvals | No | |
| Width | 2.7 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Switching Diode | ||
Pin Count 2 | ||
Package Type DO-204AC | ||
Automotive Standard No | ||
Diameter 2.7 mm | ||
Diode Configuration Single | ||
Height 2.7 mm | ||
Length 5.2 mm | ||
Maximum Forward Voltage (Vf) 1 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole, Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Recovery Time (trr) 200 ns | ||
Standards/Approvals No | ||
Width 2.7 mm | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
相關連結
- Vishay Switching Diode 2-Pin DO-204AC 1N4934-E3/54
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240S-E3/54
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240-E3/54
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC SB260-E3/54
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-204AC SB2H100-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5062GP-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC