onsemi 10 V 2 A Diode Schottky 2-Pin DO-214AC MBRA210LT3G

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 卷,共 5000 件)*

TWD38,500.00

(不含稅)

TWD40,400.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 20000TWD7.70TWD38,500.00
25000 +TWD7.40TWD37,000.00

* 參考價格

RS庫存編號:
124-9999
製造零件編號:
MBRA210LT3G
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

10V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

60mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

160A

Maximum Forward Voltage Vf

260mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

2.92mm

Length

4.57mm

Height

2.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。