DiodesZetex 40 V 1 A Diode General Purpose 3-Pin DFN
- RS庫存編號:
- 122-2908
- 製造零件編號:
- SBR1U40LP-7
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 卷,共 3000 件)*
TWD24,900.00
(不含稅)
TWD26,160.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 12000 | TWD8.30 | TWD24,900.00 |
| 15000 + | TWD8.10 | TWD24,300.00 |
* 參考價格
- RS庫存編號:
- 122-2908
- 製造零件編號:
- SBR1U40LP-7
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | 1A SBR | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 490mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.48mm | |
| Height | 0.48mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series 1A SBR | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 490mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Operating Temperature 150°C | ||
Length 1.48mm | ||
Height 0.48mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
相關連結
- DiodesZetex 40 V 1 A Diode General Purpose 3-Pin DFN SBR1U40LP-7
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-323
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-123
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-123 SBR1A40S1-7
- DiodesZetex 40 V 1 A Diode General Purpose 2-Pin SOD-323 SBR1A40S3-7
- DiodesZetex 200 V 1 A Diode General Purpose 2-Pin PowerDI123
- DiodesZetex 40 V 200 mA Diode Switching 2-Pin DFN
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F