ROHM 100 V 700 mA Schottky Diode & Rectifier Schottky 2-Pin TUMD2M RB588VAM100TR

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省TWD100.00

查看批量定價選項

小計(1 組,共 2 件)*

TWD12.00

(不含稅)

TWD12.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2,108 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
2 - 48TWD6.00TWD12.00-
50 - 198TWD4.00TWD8.00TWD100.00
200 - 998TWD3.00TWD6.00TWD600.00
1000 +TWD2.00TWD4.00TWD4,000.00

* 參考價格

包裝方式:
RS庫存編號:
687-423
製造零件編號:
RB588VAM100TR
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Schottky Diode & Rectifier

Mount Type

Surface

Package Type

TUMD2M

Maximum Continuous Forward Current If

700mA

Peak Reverse Repetitive Voltage Vrrm

100V

Series

RB588VYM

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM High performance Schottky Barrier Diode designed for general rectification applications. It offers remarkable reliability in a compact moulded package, making it ideal for various electronic equipment. With its impressive maximum voltage rating of 100V and forward current capability of 0.7A, this diode excels in demanding conditions. The device is designed to deliver outstanding performance, especially in oscillating circuits, and is packaged in embossed tape for efficient handling and integration into automated assembly processes.

High reliability ensures longevity and stable performance in various applications

Compact, moulded form factor allows for space-saving designs

Super low reverse leakage current minimises power loss during operation

Rated for peak forward surge current of 5A, providing robust handling of transient conditions

Suitable for a wide range of applications, including general rectification

Embossed tape packaging facilitates easy handling and automated assembly

Designed to operate effectively at junction temperatures up to 150°C, ensuring thermal stability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。