Infineon 6.65 kV 150 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD150E65E7XKSA1
- RS庫存編號:
- 349-297
- 製造零件編號:
- IDWD150E65E7XKSA1
- 製造商:
- Infineon
享受批量購買折扣
額外添加20件可節省10%
查看批量定價選項小計(1 包,共 2 件)*
TWD497.00
(不含稅)
TWD521.84
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 236 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 18 | TWD248.50 | TWD497.00 | - |
| 20 - 198 | TWD223.50 | TWD447.00 | 10% |
| 200 + | TWD206.50 | TWD413.00 | 16% |
* 參考價格
- RS庫存編號:
- 349-297
- 製造零件編號:
- IDWD150E65E7XKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247-2 | |
| Maximum Continuous Forward Current If | 150A | |
| Peak Reverse Repetitive Voltage Vrrm | 6.65kV | |
| Series | IDWD | |
| Diode Configuration | Single | |
| Rectifier Type | Very Soft and Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 175ns | |
| Width | 15.9mm | |
| Height | 5.1mm | |
| Length | 41.2mm | |
| Standards/Approvals | JEDEC47/20/22, RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-247-2 | ||
Maximum Continuous Forward Current If 150A | ||
Peak Reverse Repetitive Voltage Vrrm 6.65kV | ||
Series IDWD | ||
Diode Configuration Single | ||
Rectifier Type Very Soft and Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2.1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 175ns | ||
Width 15.9mm | ||
Height 5.1mm | ||
Length 41.2mm | ||
Standards/Approvals JEDEC47/20/22, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon Soft switching 650 V 150 A emitter controlled 7 silicon diode in TO-247 real to leads 2pin package. With improved softness, humidity ruggedness and reliability for Industrial and Home appliance application.
Low and temperature stable VF
Very soft and fast recovery behaviour
Low reverse recovery current
HV H3TRB pass by Jedec Standard
Cosmic ray ruggedness
Qualified according to JEDEC
相關連結
- Infineon 6650 V 40 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD40E65E7XKSA1
- Infineon 6650 V 60 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD60E65E7XKSA1
- Infineon 6650 V 50 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD50E65E7XKSA1
- Infineon 6650 V 30 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD30E65E7XKSA1
- Infineon 6650 V 120 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD120E65E7XKSA1
- Infineon 6650 V 20 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD20E65E7XKSA1
- Infineon 6650 V 75 A Rectifier & Schottky Diode Very Soft and Fast Recovery 2-Pin TO-247-2 IDWD75E65E7XKSA1
- Infineon 6650 V 100 A Rectifier & Schottky Diode Fast Recovery 2-Pin TO-247-2 IDWD100E65E7XKSA1