小計(1 件)*
TWD9,927.00
(不含稅)
TWD10,423.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,927.00 |
* 參考價格
- RS庫存編號:
- 196-7775
- 製造零件編號:
- B11B253401
- 製造商:
- Epson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Epson | |
| Product Type | Scanner | |
| Cable Interface | USB | |
| Colour | Black | |
| Height | 34mm | |
| Width | 272mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Epson | ||
Product Type Scanner | ||
Cable Interface USB | ||
Colour Black | ||
Height 34mm | ||
Width 272mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
WorkForce ES-60W
Wherever you are, scan documents easily to searchable PDF with Epsons smallest mobile scanner, featuring Wi-Fi connectivity and battery power. The ES-60W can easily be transported and quickly set up, and even used without a power source, making it even easier to stay highly organised. It automatically detects whether its in wireless or USB mode - no intervention needed. It's ideal for SOHO environments with limited space where a simple scanning solution is required. Connects easily to a phone, tablet or laptop.
Features and Benefits:
Scan anywhere - Small, lightweight design
USB cable or integrated battery power - Scan up to 300 pages between battery charges
Fast scanning speeds - At up to 4 seconds per page (8.5ppm)
Simplify your workload - Continuous scanning with automatic feed mode
Includes new ScanSmart software - Get scanning quickly and easily
The Epson ES-60W is a mobile scanner which can quickly be transported and set up. It is easy to stay highly organised anywhere and there is access to a USB socket, including a PC or laptop.
120 to 230 V AC required voltage
600DPI output resolution
1 Sheet ADF paper setting capacity
5°C to 35°C operating temperature
300 pages per day scanning volume