小計(1 包,共 10 件)*
TWD317.00
(不含稅)
TWD332.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 10 件從 2026年11月27日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD317.00 | TWD31.70 |
* 參考價格
- RS庫存編號:
- 768-155
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
豁免
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a conical cartridge roll designed for effective grinding in hard-to-reach areas. It excels in deburring and smoothing, making it suitable for both carbon and stainless steel applications.
Conical shape allows access to tight corners and complex moulds
Multilayer structure exposes new abrasive grain as the outer layer wears
Compatible with straight grinders and drills for versatile usage
Ideal for deburring and finishing operations with precision control
相關連結
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 25 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit