Flex 468924 OSE 2-80 EC Set 130 mm Corded Brushless

小計(1 套)*

TWD15,500.00

(不含稅)

TWD16,275.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +TWD15,500.00

* 參考價格

RS庫存編號:
459-823
製造零件編號:
468924
製造商:
Flex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Flex

Product Type

Sander

Motor Type

Brushless

Sander Type

Orbital Sander

Orbit Size

2mm

Pad Size

130 mm

Speed

12000rpm, 8000rpm

Corded/Cordless

Corded

Voltage

230V

Overall Length

90mm

Cable Length

4m

Pad Face Type

Sander

Standards/Approvals

No

Series

OSE 2-80 EC Set

Input Power

260W

Overall Width

163mm

Weight

1.2kg

Overall Height

121mm

COO (Country of Origin):
CN
The FLEX FEMA Compact orbital sander is a lightweight, ergonomic tool designed for one handed use, offering low vibration performance for fatigue free and joint friendly work. Its ergonomically designed grip cover with a soft grip insert ensures a secure hold and precise control. Powered by a brushless motor, it provides greater efficiency and a longer service life. The sander features advanced electronics with 4 speed preselection, constant speed control via tachogenerator, soft start, and restart protection.

Equipped with disc brake

Effective dust extraction thanks to integrated extractor

Impact resistant filter cartridge with exchangeable PES filter

Especially suitable for overhead work

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。