Dold BG 5933, 24V ac Safety Relay, 2 Safety Contacts, 3
- RS庫存編號:
- 214-7255
- 製造零件編號:
- BG5933.22/61 AC24V
- 製造商:
- Dold
小計(1 件)*
TWD12,274.00
(不含稅)
TWD12,887.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,274.00 |
* 參考價格
- RS庫存編號:
- 214-7255
- 製造零件編號:
- BG5933.22/61 AC24V
- 製造商:
- Dold
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dold | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Contact Configuration | 2 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.3W | |
| Series | BG 5933 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Height | 121mm | |
| Length | 84mm | |
| Hazardous Area Certification | No | |
| Safety Category | 4 | |
| Coil Voltage | 24V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Dold | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Contact Configuration 2 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Mount Type DIN Rail | ||
Power Consumption 2.3W | ||
Series BG 5933 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 6A | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Height 121mm | ||
Length 84mm | ||
Hazardous Area Certification No | ||
Safety Category 4 | ||
Coil Voltage 24V ac | ||
- COO (Country of Origin):
- DE
The Dold BG 5933 enables and disables a safety circuit in a safe way. It is used to protect people and machines in applications with 2-hand buttons on presses for metal products as well as for other production machinery with dangerous closing movements.
SIL Claimed Level (SIL CL) 3 to IEC/EN 62061
Inputs for 2 push buttons with 1 NC and 1 NO contact
Output: 2 NO contacts, 1 NC contact or 3 NO contacts, 1 NC contact
Overvoltage and short circuit protection
BG 5933: width 22.5 mm