Phoenix Contact PSR Series Input/Output Module, 1 Inputs, 24V

小計(1 件)*

TWD9,869.00

(不含稅)

TWD10,362.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,869.00

* 參考價格

RS庫存編號:
220-5753
製造零件編號:
1105096
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Series

PSR

Product Type

Input/Output Module

Mount Type

Extension Module

Sub Type

Extension Module

For Use With

Safety Modules

Supply Voltage

24V

Number of Inputs

1

Power Rating

0.5W

Standards/Approvals

UL Listed / cUL Listed / cULus Listed, EN 50178

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Phoenix Contact safe extension module provides the system additional safe outputs as well as signal outputs. It makes it possible to cost-effectively implement small applications with three safety functions as well as applications with up to 160 I/Os. In addition to monitoring classic safety functions, such as emergency stop signals, safety door locks, light grids, and safety shut-off mats, safety functions such as speed, zero-speed, or direction of rotation and safe analog value monitoring can also be implemented. The system is intended for machines and process applications up to PL e or SIL 3.

Economical safety solution with a high level of adaptability to individual requirements

Fast startup, thanks to easy hardware and software configuration

Machine downtime minimized with comprehensive, easy-to-understand diagnostics

Suitable for lift applications according to EN 81-20

Narrow housing width of just 22.6 mm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。