SICK FLEXIS Series Input/Output Module
- RS庫存編號:
- 213-3780
- 製造零件編號:
- FX0-GCAN00000
- 製造商:
- SICK
小計(1 件)*
TWD19,833.00
(不含稅)
TWD20,824.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,833.00 |
* 參考價格
- RS庫存編號:
- 213-3780
- 製造零件編號:
- FX0-GCAN00000
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Series | FLEXIS | |
| Product Type | Input/Output Module | |
| Mount Type | DIN Rail | |
| Sub Type | Gateway | |
| For Use With | Flexi Soft System | |
| Standards/Approvals | EN 61140 + EN 60529 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Series FLEXIS | ||
Product Type Input/Output Module | ||
Mount Type DIN Rail | ||
Sub Type Gateway | ||
For Use With Flexi Soft System | ||
Standards/Approvals EN 61140 + EN 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Your Benefit
Safe EFI-pro system is the result of the consistent development of the successful EFI interface and enables intelligent safeguarding of AGVs, robots and other challenging applications. The industrial Ethernet-based EFI-pro network technology enables the quick exchange and transmission of safe and non-safe data throughout all levels of communication. The central component is the EFI-pro gateway. It ensures safe and fast integration of innovative sensor solutions from SICK as well as direct integration of robot controls into the Flexi Soft safety controller via EtherNet/IPTM CIP SafetyTM. The Safe EFI-pro system is therefore a crucial enabler for implementing Industry 4.0.
Applications
Perfect interaction in the safety system: Optimal connectivity of safety sensors, safety controllers and actuators connected via Ethernet/IPTM CIP SafetyTM
Fast, intuitive commissioning: Safety Designer for the configuration of SICK system components and clever connectivity
Safe productivity: Combination of safe motion monitoring, simultaneous protective field monitoring and extended network integration
Optimized processes: Extensive diagnostic options via Safety Designer and device data via Ethernet from the field level into the cloud
Safe investment: Future-proof industrial Ethernet technologyIndustrial Ethernet-based, safe network technology
Configuration via Safety Designer
Safe integration of up to 6 safety laser scanners
Safe integration of robot controls via Ethernet/IPTM CIP SafetyTM
Safe, integrated movement monitoring
Simultaneous monitoring of up to 48 protective fields
相關連結
- SICK FLEXIS Series Input/Output Module, 2 Inputs
- SICK FX0 Series Input/Output Module 5 Outputs, 24V dc
- SICK FX0 Series Input/Output Module 8 Outputs 30 V
- SICK FX0 Series Safety Module 5 Outputs, 24V dc
- SICK Flexi Compact Series Input/Output Module, 24V
- SICK UE403 Series Input/ Output Module Safety Relay, 24V dc
- SICK FLEXIL Series Input/Output Module 24V dc
- SICK FLX Series Input/Output Module 8 Outputs, 24V